
SBTC-2-20L+ | |
|---|---|
DigiKey Part Number | 3157-SBTC-2-20L+TR-ND - Tape & Reel (TR) 3157-SBTC-2-20L+CT-ND - Cut Tape (CT) 3157-SBTC-2-20L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTC-2-20L+ |
Description | RF PWR DVDR 200MHZ-2GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 MHz ~ 2 GHz Isolation (Min) 16dB, 10° Imbalance (Max) 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 200 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 16dB, 10° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.96000 | $26.96 |
| 20 | $6.49200 | $129.84 |
| 50 | $6.16800 | $308.40 |
| 100 | $5.54400 | $554.40 |
| 200 | $5.44680 | $1,089.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.64402 | $4,644.02 |
| 2,000 | $4.45000 | $8,900.00 |

