
QCS-592+ | |
|---|---|
DigiKey Part Number | 3157-QCS-592+TR-ND - Tape & Reel (TR) 3157-QCS-592+CT-ND - Cut Tape (CT) 3157-QCS-592+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCS-592+ |
Description | RF PWR DVDR 3.1GHZ-5.9GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 3.1 GHz ~ 5.9 GHz Isolation (Min) 20dB, 1.2 VSWR (Typ), 5° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 3.1 GHz ~ 5.9 GHz | |
Specifications | Isolation (Min) 20dB, 1.2 VSWR (Typ), 5° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm) | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.62000 | $16.62 |
| 20 | $6.06000 | $121.20 |
| 50 | $5.98800 | $299.40 |
| 100 | $5.68800 | $568.80 |
| 200 | $5.07605 | $1,015.21 |
| 500 | $4.85010 | $2,425.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.14002 | $4,140.02 |
| 2,000 | $3.96250 | $7,925.00 |




