RF Amplifier IC CATV, Cellular 30MHz ~ 2GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA-23LN+

DigiKey Part Number
3157-PHA-23LN+TR-ND - Tape & Reel (TR)
3157-PHA-23LN+CT-ND - Cut Tape (CT)
3157-PHA-23LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHA-23LN+
Description
IC RF AMP CATV 30MHZ-2GHZ SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, Cellular 30MHz ~ 2GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
30MHz ~ 2GHz
P1dB
24.1dBm
Gain
18.9dB
Noise Figure
1.6dB
RF Type
CATV, Cellular
Voltage - Supply
3V, 5V
Current - Supply
141.7mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.28000$30.28
20$15.09600$301.92
50$14.04000$702.00
100$13.14010$1,314.01
200$12.54000$2,508.00
500$11.79630$5,898.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.05608$10,056.08
Manufacturers Standard Package