
PHA-22+ | |
|---|---|
DigiKey Part Number | 3157-PHA-22+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHA-22+ |
Description | IC RF AMP CATV 50MHZ-1.5GHZ 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.5GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 1.5GHz | |
P1dB | 22.5dBm | |
Gain | 25.4dB | |
Noise Figure | 2dB | |
RF Type | CATV | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 146mA | |
Test Frequency | 800MHz ~ 1.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4.9x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.25603 | $8,256.03 |

