RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 50MHz ~ 6GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA-1+

DigiKey Part Number
3157-PHA-1+TR-ND - Tape & Reel (TR)
3157-PHA-1+CT-ND - Cut Tape (CT)
3157-PHA-1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHA-1+
Description
IC RF AMP CATV 50MHZ-6GHZ SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 50MHz ~ 6GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PHA-1+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 6GHz
P1dB
22.7dBm
Gain
9.7dB
Noise Figure
3.5dB
RF Type
CATV, DBS, LTE, MMDS, Wireless LAN
Voltage - Supply
4.8V ~ 5.2V
Current - Supply
146mA
Test Frequency
3GHz ~ 4GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,250
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.10000$15.10
20$3.02400$60.48
50$2.25600$112.80
100$2.19600$219.60
200$2.15730$431.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.83600$1,836.00
5,000$1.78801$8,940.05
Manufacturers Standard Package