
NP2G+ | |
|---|---|
DigiKey Part Number | 3157-NP2G+TR-ND - Tape & Reel (TR) 3157-NP2G+CT-ND - Cut Tape (CT) 3157-NP2G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP2G+ |
Description | RF PWR DVDR 1.15-1.95GHZ 6VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.15 GHz ~ 1.95 GHz Isolation (Min) 18dB, 4° Imbalance (Max) 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | NP2G+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 1.15 GHz ~ 1.95 GHz | |
Specifications | Isolation (Min) 18dB, 4° Imbalance (Max) | |
Size / Dimension | 0.080" L x 0.055" W x 0.042" H (2.04mm x 1.39mm x 1.08mm) | |
Package / Case | 6-VDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.83000 | $6.83 |
| 20 | $1.72800 | $34.56 |
| 50 | $1.58400 | $79.20 |
| 100 | $1.45200 | $145.20 |
| 500 | $1.30800 | $654.00 |
| 1,000 | $1.26990 | $1,269.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08001 | $2,160.02 |
| 6,000 | $1.03750 | $6,225.00 |











