
NCS1-521+ | |
|---|---|
DigiKey Part Number | 3157-NCS1-521+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS1-521+ |
Description | 1:1 LTCC TRANSFORMER, 223 - 520 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 223MHz ~ 520MHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 223MHz ~ 520MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 12.82dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.10401 | $1,104.01 |

