RF Amplifier IC Cellular, PCN 0Hz ~ 1GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAR-8ASM+

DigiKey Part Number
3157-MAR-8ASM+TR-ND - Tape & Reel (TR)
3157-MAR-8ASM+CT-ND - Cut Tape (CT)
3157-MAR-8ASM+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAR-8ASM+
Description
IC RF AMP CELLULAR 0HZ-1GHZ 4SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCN 0Hz ~ 1GHz
Datasheet
 Datasheet
EDA/CAD Models
MAR-8ASM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 1GHz
P1dB
12.5dBm
Gain
25dB
Noise Figure
3.1dB
RF Type
Cellular, PCN
Voltage - Supply
3.7V
Current - Supply
36mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,497
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.71000$3.71
20$1.88400$37.68
100$1.74000$174.00
200$1.69830$339.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.45200$1,452.00
5,000$1.38750$6,937.50
Manufacturers Standard Package