
M3SW-2-50DRA+ | |
|---|---|
DigiKey Part Number | 3157-M3SW-2-50DRA+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M3SW-2-50DRA+ |
Description | SMT SS SWITCH, DC-4500 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 8-DFN (3.25x3.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4.5GHz | |
Isolation | 34dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 4.5GHz | |
P1dB | 23.6dBm | |
IIP3 | 40.2dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3.25x3.25) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.31604 | $2,658.02 |
| 1,000 | $5.10000 | $5,100.00 |

