
LFCW-143+ | |
|---|---|
DigiKey Part Number | 3157-LFCW-143+TR-ND - Tape & Reel (TR) 3157-LFCW-143+CT-ND - Cut Tape (CT) 3157-LFCW-143+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCW-143+ |
Description | CER FILTER 16GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16GHz Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 16GHz | |
Impedance | 50Ohm | |
Insertion Loss | 2.1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 20 | $6.88800 | $137.76 |
| 50 | $6.46800 | $323.40 |
| 100 | $6.19200 | $619.20 |
| 200 | $6.06000 | $1,212.00 |
| 500 | $5.85602 | $2,928.01 |
| 1,000 | $5.70690 | $5,706.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.86000 | $19,440.00 |









