2.95GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-2500D+

DigiKey Part Number
3157-LFCN-2500D+TR-ND - Tape & Reel (TR)
3157-LFCN-2500D+CT-ND - Cut Tape (CT)
3157-LFCN-2500D+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-2500D+
Description
CER FILTER 2.95GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.95GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.95GHz
Impedance
50Ohm
Insertion Loss
1.2dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,703
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.53000$12.53
20$4.17600$83.52
50$3.72000$186.00
100$3.26400$326.40
200$2.97600$595.20
500$2.82002$1,410.01
1,000$2.69280$2,692.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.29201$6,876.03
Manufacturers Standard Package