
LFCN-2500D+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-2500D+TR-ND - Tape & Reel (TR) 3157-LFCN-2500D+CT-ND - Cut Tape (CT) 3157-LFCN-2500D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-2500D+ |
Description | CER FILTER 2.95GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.95GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.95GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.53000 | $12.53 |
| 20 | $4.17600 | $83.52 |
| 50 | $3.72000 | $186.00 |
| 100 | $3.26400 | $326.40 |
| 200 | $2.97600 | $595.20 |
| 500 | $2.82002 | $1,410.01 |
| 1,000 | $2.69280 | $2,692.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.29201 | $6,876.03 |

