
LFCG-3500+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-3500+TR-ND - Tape & Reel (TR) 3157-LFCG-3500+CT-ND - Cut Tape (CT) 3157-LFCG-3500+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-3500+ |
Description | CER FILTER 3.97GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.97GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.97GHz | |
Filter Type | Low Pass | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 20 | $6.69600 | $133.92 |
| 50 | $6.42000 | $321.00 |
| 100 | $6.00000 | $600.00 |
| 200 | $5.44805 | $1,089.61 |
| 500 | $4.89602 | $2,448.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.09202 | $4,092.02 |
| 2,000 | $3.92500 | $7,850.00 |







