
LEE-19+ | |
|---|---|
DigiKey Part Number | 3157-LEE-19+TR-ND - Tape & Reel (TR) 3157-LEE-19+CT-ND - Cut Tape (CT) 3157-LEE-19+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEE-19+ |
Description | IC AMP CELLULAR 0HZ-8GHZ FG873 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz FG873 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 8GHz | |
P1dB | 12.6dBm | |
Gain | 9dB | |
Noise Figure | 6.5dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 3.2V ~ 4V | |
Current - Supply | 40mA | |
Test Frequency | 8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | FG873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 20 | $2.05200 | $41.04 |
| 200 | $2.03490 | $406.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.74001 | $1,740.01 |
| 5,000 | $1.66250 | $8,312.50 |


