1.79GHz Center High Pass Ceramic Filter 2.02 GHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-740D+

DigiKey Part Number
3157-HFCN-740D+TR-ND - Tape & Reel (TR)
3157-HFCN-740D+CT-ND - Cut Tape (CT)
3157-HFCN-740D+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-740D+
Description
CER FILTER 1.79GHZ HIGH PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.79GHz Center High Pass Ceramic Filter 2.02 GHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.79GHz Center
Impedance
50Ohm
Bandwidth
2.02 GHz
Insertion Loss
-
Filter Type
High Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,487
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
20$4.33200$86.64
50$3.86400$193.20
100$3.42000$342.00
200$3.10800$621.60
500$3.01410$1,507.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.56801$2,568.01
3,000$2.46250$7,387.50
Manufacturers Standard Package