
HFCN-2000+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-2000+TR-ND - Tape & Reel (TR) 3157-HFCN-2000+CT-ND - Cut Tape (CT) 3157-HFCN-2000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-2000+ |
Description | CER FILTER 4.255GHZ HIGH PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.255GHz Center High Pass Ceramic Filter 3.99 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HFCN-2000+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.255GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3.99 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.23000 | $12.23 |
| 20 | $3.42000 | $68.40 |
| 50 | $2.95200 | $147.60 |
| 100 | $2.65200 | $265.20 |
| 200 | $2.24400 | $448.80 |
| 500 | $2.10002 | $1,050.01 |
| 1,000 | $1.86660 | $1,866.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.59600 | $4,788.00 |
| 6,000 | $1.52500 | $9,150.00 |






