
GP2X1+ | |
|---|---|
DigiKey Part Number | 3157-GP2X1+TR-ND - Tape & Reel (TR) 3157-GP2X1+CT-ND - Cut Tape (CT) 3157-GP2X1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP2X1+ |
Description | RF PWR DVDR 2.8GHZ-7.2GHZ 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.8 GHz ~ 7.2 GHz Isolation (Min) 10dB, 1.3 VSWR (Typ), 10° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2.8 GHz ~ 7.2 GHz | |
Specifications | Isolation (Min) 10dB, 1.3 VSWR (Typ), 10° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.58000 | $8.58 |
| 20 | $2.65200 | $53.04 |
| 50 | $2.50800 | $125.40 |
| 100 | $2.35200 | $235.20 |
| 200 | $2.24400 | $448.80 |
| 500 | $2.20320 | $1,101.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.87200 | $3,744.00 |






