RF Power Divider 0 Hz ~ 8 GHz Isolation (Min) 17dB, 1.8 VSWR (Typ), 9° Imbalance (Max) 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2RCW+

DigiKey Part Number
3157-EP2RCW+TR-ND - Tape & Reel (TR)
3157-EP2RCW+CT-ND - Cut Tape (CT)
3157-EP2RCW+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EP2RCW+
Description
RF PWR DVDR 0 HZ-8GHZ 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 8 GHz Isolation (Min) 17dB, 1.8 VSWR (Typ), 9° Imbalance (Max) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EP2RCW+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
5.5dB
Frequency
0 Hz ~ 8 GHz
Specifications
Isolation (Min) 17dB, 1.8 VSWR (Typ), 9° Imbalance (Max)
Size / Dimension
0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm)
Package / Case
32-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,457
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.05000$33.05
20$26.14800$522.96
50$25.27560$1,263.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.55216$43,104.32
Manufacturers Standard Package