
BP2C1+ | |
|---|---|
DigiKey Part Number | 3157-BP2C1+-ND |
Manufacturer | |
Manufacturer Product Number | BP2C1+ |
Description | BP2C1+ |
Customer Reference | |
Detailed Description | RF Power Divider 650 MHz ~ 1.1 GHz Isolation (Min) 10dB, 3° Imbalance (Max), 1.35 VSWR (Typ) 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Insertion Loss | 0.4dB | |
Frequency | 650 MHz ~ 1.1 GHz | |
Specifications | Isolation (Min) 10dB, 3° Imbalance (Max), 1.35 VSWR (Typ) | |
Size / Dimension | 0.210" L x 0.163" W x 0.077" H (5.33mm x 4.14mm x 1.96mm) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |

