
BP2C+ | |
|---|---|
DigiKey Part Number | 3157-BP2C+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP2C+ |
Description | RF PWR DVDR 810MHZ-960MHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Power Divider 810 MHz ~ 960 MHz Isolation (Min) 18dB, 1.15 VSWR (Typ), 3° Imbalance (Max) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | 0.4dB | |
Frequency | 810 MHz ~ 960 MHz | |
Specifications | Isolation (Min) 18dB, 1.15 VSWR (Typ), 3° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |

