New at DigiKey
Image for BBP-60+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBP-60+

DigiKey Part Number
3157-BBP-60+-ND
Manufacturer
Manufacturer Product Number
BBP-60+
Description
LUMPED LC BPF, 55 - 67 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60MHz Center Frequency Band Pass RF Filter (Radio Frequency) 12MHz Bandwidth 1.5dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bulk
Part Status
Active
Frequency
60MHz Center
Bandwidth
12MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
0.570" Dia (14.47mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$68.71000$68.71
10$64.89600$648.96
25$63.55000$1,588.75
Manufacturers Standard Package