
BBP-29+ | |
|---|---|
DigiKey Part Number | 3157-BBP-29+-ND |
Manufacturer | |
Manufacturer Product Number | BBP-29+ |
Description | LUMPED LC BPF, 24 - 35 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 11MHz Bandwidth 1.5dB BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 29.5MHz Center | |
Bandwidth | 11MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.570" Dia (14.47mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $64.89600 | $648.96 |

