
AMK-2-13+ | |
|---|---|
DigiKey Part Number | 3157-AMK-2-13+TR-ND - Tape & Reel (TR) 3157-AMK-2-13+CT-ND - Cut Tape (CT) 3157-AMK-2-13+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK-2-13+ |
Description | 2X SMT MULTIPLIER, OUTPUT FREQ 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 20MHz ~ 1GHz |
Datasheet | Datasheet |
EDA/CAD Models | AMK-2-13+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 20MHz ~ 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.12000 | $17.12 |
| 10 | $9.30000 | $93.00 |
| 50 | $8.53200 | $426.60 |
| 100 | $7.74000 | $774.00 |
| 200 | $7.08005 | $1,416.01 |
| 500 | $6.62490 | $3,312.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.65204 | $5,652.04 |











