
ADT16-6+ | |
|---|---|
DigiKey Part Number | 3157-ADT16-6+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT16-6+ |
Description | 1:16 CORE & WIRE TRANSFORMER, 0. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 250kHz ~ 105MHz 1:16 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 250kHz ~ 105MHz | |
Impedance - Unbalanced/Balanced | 1:16 | |
Phase Difference | 6.64° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 6.87dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.21603 | $6,216.03 |

