RF Power Divider 1 MHz ~ 650 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-2-1W+

DigiKey Part Number
3157-ADP-2-1W+TR-ND - Tape & Reel (TR)
3157-ADP-2-1W+CT-ND - Cut Tape (CT)
3157-ADP-2-1W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP-2-1W+
Description
RF PWR DVDR 1MHZ-650MHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 650 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
ADP-2-1W+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
1 MHz ~ 650 MHz
Specifications
Isolation (Min) 20dB, 3° Imbalance (Max)
Size / Dimension
0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm)
Package / Case
6-SMD, Flat Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,552
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.24000$20.24
10$11.34000$113.40
50$10.56000$528.00
100$9.78000$978.00
200$9.03600$1,807.20
500$8.96580$4,482.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.64402$7,644.02
Manufacturers Standard Package