
ADE-751H+ | |
|---|---|
DigiKey Part Number | 3157-ADE-751H+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE-751H+ |
Description | IC MIXER 20MHZ-750MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular 20MHz ~ 750MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular | |
Frequency | 20MHz ~ 750MHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.93203 | $7,932.03 |

