
ADE-6+ | |
|---|---|
DigiKey Part Number | 3157-ADE-6+TR-ND - Tape & Reel (TR) 3157-ADE-6+CT-ND - Cut Tape (CT) 3157-ADE-6+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-6+ |
Description | IC MIXER 50KHZ-250MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular 50kHz ~ 250MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Frequency | 50kHz ~ 250MHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.06000 | $28.06 |
| 20 | $10.08000 | $201.60 |
| 50 | $9.14400 | $457.20 |
| 100 | $8.67600 | $867.60 |
| 200 | $7.95600 | $1,591.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $6.78002 | $6,102.02 |







