
ADE-1L+ | |
|---|---|
DigiKey Part Number | 3157-ADE-1L+TR-ND - Tape & Reel (TR) 3157-ADE-1L+CT-ND - Cut Tape (CT) 3157-ADE-1L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-1L+ |
Description | IC MIXER 2MHZ-500MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular 2MHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Frequency | 2MHz ~ 500MHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.50000 | $26.50 |
| 20 | $8.05200 | $161.04 |
| 50 | $7.28400 | $364.20 |
| 100 | $7.10400 | $710.40 |
| 200 | $6.78005 | $1,356.01 |
| 500 | $6.77790 | $3,388.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.78403 | $5,784.03 |










