RF Mixer IC Cellular, UHF, VHF 10MHz ~ 1.2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE-12MH+

DigiKey Part Number
3157-ADE-12MH+TR-ND - Tape & Reel (TR)
3157-ADE-12MH+CT-ND - Cut Tape (CT)
3157-ADE-12MH+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE-12MH+
Description
IC MIXER 10MHZ-1.2GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, UHF, VHF 10MHz ~ 1.2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, UHF, VHF
Frequency
10MHz ~ 1.2GHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,272
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.24000$20.24
10$13.53600$135.36
50$11.49600$574.80
100$10.40400$1,040.40
200$9.48000$1,896.00
500$9.13410$4,567.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.78804$7,788.04
Manufacturers Standard Package