
ADE-12MH+ | |
|---|---|
DigiKey Part Number | 3157-ADE-12MH+TR-ND - Tape & Reel (TR) 3157-ADE-12MH+CT-ND - Cut Tape (CT) 3157-ADE-12MH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-12MH+ |
Description | IC MIXER 10MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, UHF, VHF 10MHz ~ 1.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, UHF, VHF | |
Frequency | 10MHz ~ 1.2GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.24000 | $20.24 |
| 10 | $13.53600 | $135.36 |
| 50 | $11.49600 | $574.80 |
| 100 | $10.40400 | $1,040.40 |
| 200 | $9.48000 | $1,896.00 |
| 500 | $9.13410 | $4,567.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.78804 | $7,788.04 |





