
AD4PS-1+ | |
|---|---|
DigiKey Part Number | 3157-AD4PS-1+TR-ND - Tape & Reel (TR) 3157-AD4PS-1+CT-ND - Cut Tape (CT) 3157-AD4PS-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4PS-1+ |
Description | RF PWR DVDR 1MHZ-500MHZ 8SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 500 MHz Isolation (Min) 20dB, 7° Imbalance (Max) 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AD4PS-1+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 1 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 7° Imbalance (Max) | |
Size / Dimension | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | |
Package / Case | 8-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.19000 | $31.19 |
| 10 | $23.37600 | $233.76 |
| 50 | $21.80400 | $1,090.20 |
| 100 | $20.24400 | $2,024.40 |
| 200 | $20.01240 | $4,002.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.06404 | $8,532.02 |










