
MIKROE-3072 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3072-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3072 |
Description | LTE IOT CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SARA-R410M-02B Current Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Current | |
Utilized IC / Part | SARA-R410M-02B | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.00000 | $95.00 |

