
ZL38065GDG2 | |
|---|---|
DigiKey Part Number | 150-ZL38065GDG2-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | ZL38065GDG2 |
Description | IC TELECOM INTERFACE 208LBGA |
Customer Reference | |
Detailed Description | Telecom IC Echo Cancellation 208-LBGA (17x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Echo Cancellation | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1.6V ~ 2V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 208-LBGA | |
Supplier Device Package | 208-LBGA (17x17) |

