ZL30409DDF1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $98.80000

Similar


Microchip Technology
In Stock: 136
Unit Price: $101.24000
Image for ZL30409DDF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30409DDF1

DigiKey Part Number
ZL30409DDF1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL30409DDF1
Description
IC SYNCHRONIZER T1/E1 48SSOP
Customer Reference
Detailed Description
Stratum IC 19.44MHz 1 Output 48-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Stratum
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
No/No
Frequency - Max
19.44MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes