
VT-820-1118-20M0000000 | |
|---|---|
DigiKey Part Number | 150-VT-820-1118-20M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VT-820-1118-20M0000000 |
Description | CUSTOM TCXO |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |

