
USB5742BT/2G | |
|---|---|
DigiKey Part Number | 150-USB5742BT/2GTR-ND - Tape & Reel (TR) 150-USB5742BT/2GCT-ND - Cut Tape (CT) 150-USB5742BT/2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5742BT/2G |
Description | IC HUB CTLR USB 2PORT 56VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 SMBus, SPI Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | SMBus, SPI | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 25 | $4.01000 | $100.25 |
| 100 | $3.87500 | $387.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.87500 | $11,625.00 |



