


UPT8E3/TR7 | |
|---|---|
DigiKey Part Number | 150-UPT8E3/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPT8E3/TR7 |
Description | TVS DIODE 8VWM 13.7VC POWERMITE1 |
Customer Reference | |
Detailed Description | 13.7V Clamp 10.9A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 13.7V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | ||
Base Product Number |

