
UCS2113T-1-V/G4 | |
|---|---|
DigiKey Part Number | UCS2113T-1-V/G4TR-ND - Tape & Reel (TR) UCS2113T-1-V/G4CT-ND - Cut Tape (CT) UCS2113T-1-V/G4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCS2113T-1-V/G4 |
Description | IC PWR SWITCH 1:1 20QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3A 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | I2C, SMBus | |
Voltage - Load | 2.9V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 40mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 25 | $2.71000 | $67.75 |
| 100 | $2.63750 | $263.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.63750 | $13,187.50 |

