Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1263-3.3VAT

DigiKey Part Number
TC1263-3.3VAT-ND
Manufacturer
Manufacturer Product Number
TC1263-3.3VAT
Description
IC REG LINEAR 3.3V 500MA TO220-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
TC1263-3.3VAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,363
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.16000$1.16
25$0.99000$24.75
100$0.95000$95.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.