- RF Receiver AM, FM AM, FM PCB, Surface Mount 44-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver AM, FM AM, FM PCB, Surface Mount 44-SSO

T4260-ILSH

DigiKey Part Number
T4260-ILSH-ND
Manufacturer
Manufacturer Product Number
T4260-ILSH
Description
RF RECEIVER AM/FM 44SSO
Customer Reference
Detailed Description
- RF Receiver AM, FM AM, FM PCB, Surface Mount 44-SSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Frequency
AM, FM
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
AM/FM Radio Receiver
Current - Receiving
85mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
8V ~ 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-BSOP (0.295", 7.50mm Width)
Supplier Device Package
44-SSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types