Direct

SY88722VKG-TR | |
|---|---|
DigiKey Part Number | SY88722VKG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88722VKG-TR |
Description | IC LASER DRV 622MBPS 5.5V 10MSOP |
Customer Reference | |
Detailed Description | Laser Driver IC 622Mbps 1 Channel 3V ~ 3.6V, 4.5V ~ 5.5V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88722VKG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 622Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply | 25 mA | |
Current - Modulation | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


