Ethernet, SONET/SDH, ATM applications IC 1.25Gbps 1 Output 32-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY87701LHG

DigiKey Part Number
576-2542-ND
Manufacturer
Manufacturer Product Number
SY87701LHG
Description
IC CDR ETHERNET 32-TQFP
Customer Reference
Detailed Description
Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 1.25Gbps 1 Output 32-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SY87701LHG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH, ATM applications
Input
PECL, TTL
Output
PECL
Number of Circuits
1
Ratio - Input:Output
3:3
Differential - Input:Output
Yes/Yes
Frequency - Max
1.25Gbps
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP Exposed Pad
Supplier Device Package
32-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types

Alternate Purchasing Options

34In Stock
Purchasing Option