SMLJ26CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 12,335
Unit Price: $1.83000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.07289
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.05313
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,653
Unit Price: $1.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.05537
Datasheet

Similar


Bourns Inc.
In Stock: 16,521
Unit Price: $0.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 61,708
Unit Price: $0.67000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,399
Unit Price: $0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,447
Unit Price: $1.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12,238
Unit Price: $0.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,125
Unit Price: $1.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $17.50000
Datasheet
46.6V Clamp 64.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ26CE3/TR13

DigiKey Part Number
SMLJ26CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ26CE3/TR13
Description
TVS DIODE 26VWM 46.6VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
46.6V Clamp 64.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
46.6V
Current - Peak Pulse (10/1000µs)
64.4A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.51001$4,530.03
Manufacturers Standard Package