Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ8.5CE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ8.5CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5CE3/TR13 |
Description | TVS DIODE 8.5VWM 15VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53000 | $1,590.00 |








