MFR Recommended

RN42N-I/RMCOS477 | |
|---|---|
DigiKey Part Number | 150-RN42N-I/RMCOS477-ND |
Manufacturer | |
Manufacturer Product Number | RN42N-I/RMCOS477 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 + EDR, Class 2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 4dBm | |
Sensitivity | -86dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 35-SMD Module | |
Base Product Number |


