Capacitive Touch Buttons 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 32-TQFP (7x7)
32 TQFP

QT60168C-ASG

DigiKey Part Number
QT60168C-ASGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QT60168C-ASG
Description
IC TOUCH SENSOR 16KEY 32TQFP
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
QT60168C-ASG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 16
LED Driver Channels
-
Interface
SPI
Resolution
9 b
Voltage - Supply
3V ~ 5.25V
Current - Supply
25mA (Max)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.