
QT510-ISG | |
|---|---|
DigiKey Part Number | 427-1105-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QT510-ISG |
Description | IC SENSOR QWHEEL ROTARY 14SOIC |
Customer Reference | |
Detailed Description | Capacitive Touch Wheel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | - | |
Interface | SPI | |
Resolution | 7 b | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |

