Direct

PM5337-FXI | |
|---|---|
DigiKey Part Number | PM5337-FXI-ND |
Manufacturer | |
Manufacturer Product Number | PM5337-FXI |
Description | SINGLE CHIP ADD/DROP MULTIPLEXER |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Circuit | - | |
Current - Output High, Low | - | |
Voltage Supply Source | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Base Product Number |


