PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-UDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F1572-E/RF

DigiKey Part Number
PIC12F1572-E/RF-ND
Manufacturer
Manufacturer Product Number
PIC12F1572-E/RF
Description
IC MCU 8BIT 3.5KB FLASH 8UDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-UDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F1572-E/RF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
LINbus, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 4x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-UDFN (3x3)
Package / Case
8-UDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.92000$0.92
25$0.84000$21.00
100$0.77000$77.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.