
PD-9001GC/AC | |
|---|---|
DigiKey Part Number | 150-PD-9001GC/AC-ND |
Manufacturer | |
Manufacturer Product Number | PD-9001GC/AC |
Description | PORT |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 55V | |
Current - Output | 545 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 5.54" L x 1.80" W x 1.31" H (140.6mm x 45.8mm x 33.3mm) | |
Approval Agency | CE, cUL, GS, UL | |
Standard Number | 60950-1 | |
Note | AC Input Clips Sold Separately | |
Input Connector | RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |

